Parametric results for: MAX15006BATT/V+ under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: max15006battv
Select parts from the table below to compare.
Compare
Compare
MAX15006BATT/V+T
Maxim Integrated Products
Check for Price Yes Transferred 40 V 6 V 5 V 300 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 525 mV 45 V 0.0125 % 0.075 % BICMOS 1.5 % R-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY SON SOLCC6,.13,38 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN NO LEAD 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006BATT/V+
Maxim Integrated Products
Check for Price Yes Yes Transferred 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 3 X 3 MM, ROHS COMPLIANT, TDFN-6 6
MAX15006BATT/V+
Analog Devices Inc
Check for Price Yes Not Recommended 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC compliant Fixed,Positive,Single Output,Ldo 6-LFCSP-3X3X0.75 3 X 3 MM, ROHS COMPLIANT, TDFN-6 6 6-LFCSP-3X3X0.75 2006-11-08 Analog Devices
MAX15006BATT/V+T
Analog Devices Inc
Check for Price Yes Not Recommended 5 V 300 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 45 V 0.0125 % 0.075 % BICMOS 1.5 % R-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY SON SOLCC6,.13,38 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) NO LEAD 950 µm DUAL ANALOG DEVICES INC compliant Fixed,Positive,Single Output,Ldo 6-LFCSP-3X3X0.75 6 6-LFCSP-3X3X0.75 2006-11-08 Analog Devices