Filter Your Search
1 - 4 of 4 results
|
MAX14852GWE+
Maxim Integrated Products
|
$6.2120 Buy | Yes | Transferred | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2016-11-02 | |||||||||||||||||||||||||||||||||||||||||
|
MAX14852GWE+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Transferred | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2016-11-02 | |||||||||||||||||||||||||||||||||||||||||
|
MAX14852GWE+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 240 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 4 mA | 1.04 µs | 12.5 mA | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | compliant | 2016-11-02 | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | Analog Devices | ||||
|
MAX14852GWE+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 240 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 4 mA | 1.04 µs | 12.5 mA | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | compliant | 2016-11-02 | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | Analog Devices |