Filter Your Search
1 - 3 of 3 results
![]() |
MAX1482ESD+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | EIA-422; EIA-485 | 1 | 5 V | 4 mA | COMPLEMENTARY | 2.25 µs | 45 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX1482ESD-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | EIA-422; EIA-485 | 1 | 5 V | 4 mA | COMPLEMENTARY | 2.25 µs | 45 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AB, SOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1482ESD+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | EIA-422; EIA-485 | 1 | 5 V | 4 mA | COMPLEMENTARY | 2.25 µs | 45 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 | 14 | compliant | 14-SOIC_N-150_MIL | 1995-02-01 | Analog Devices |