Parametric results for: MAX1482ESD+ under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1482esd
Select parts from the table below to compare.
Compare
Compare
MAX1482ESD+
Maxim Integrated Products
$3.9505 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 14 compliant EAR99 8542.39.00.01
MAX1482ESD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 14 compliant EAR99 8542.39.00.01
MAX1482ESD-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 245 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AB, SOP-14 14 not_compliant EAR99 8542.39.00.01
MAX1482ESD+
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 14-SOIC_N-150_MIL 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 14 compliant 14-SOIC_N-150_MIL 1995-02-01 Analog Devices
MAX1482ESD
Rochester Electronics LLC
Check for Price No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 2.25 µs 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 e0 1 85 °C -40 °C 240 20 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-012AB, SOP-14 14 unknown
MAX1482ESD
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 245 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AB, SOP-14 14 not_compliant EAR99 8542.39.00.01
MAX1482ESD+T
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 14-SOIC_N-150_MIL 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 14 compliant 14-SOIC_N-150_MIL 1995-02-01 Analog Devices