Parametric results for: MAX1414CAI+T under Other Signal Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1414cait
Select parts from the table below to compare.
Compare
Compare
MAX1414CAI-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3 V YES ANALOG CIRCUIT SLEEP MODE SUPPLY VOLTAGE RANGE: 1.8V TO 3.6V 1 3.6 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, SSOP-28 28 not_compliant 8542.39.00.01
MAX1414CAI+T
Analog Devices Inc
Check for Price Buy Yes Active 3 V YES ANALOG CIRCUIT SLEEP MODE SUPPLY VOLTAGE RANGE: 1.8V TO 3.6V 1 3.6 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.30 MM, 0.65 MM PITCH, SSOP-28 28 compliant 28-SSOP-5.3_MM 2001-11-27 Analog Devices
MAX1414CAI+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3 V YES ANALOG CIRCUIT SLEEP MODE SUPPLY VOLTAGE RANGE: 1.8V TO 3.6V 1 3.6 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, SSOP-28 28 compliant 8542.39.00.01 EAR99