Parametric results for: MAX13433EETD+ under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max13433eetd
Select parts from the table below to compare.
Compare
Compare
MAX13433EETD+T
Maxim Integrated Products
$4.3376 Yes Yes Transferred 1.8 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns BICMOS YES EIA-485; TIA-485 1 1.5 V 1 mA 80 ns 2 mA 5.5 V 1.62 V 5.5 V 3 V YES INDUSTRIAL S-PDSO-N14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC 3 X 3 MM, ROHS COMPLIANT, TDFN-14 compliant EAR99 8542.39.00.01
MAX13433EETD+
Maxim Integrated Products
Check for Price Yes Transferred 1.8 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-485; TIA-485 1 1.5 V 1 mA 80 ns 2 mA 5.5 V 1.62 V YES INDUSTRIAL S-PDSO-N14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 DFN 14
MAX13433EETD+
Analog Devices Inc
Check for Price Yes Active 1.8 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-485; TIA-485 1 1.5 V 1 mA 80 ns 2 mA 5.5 V 1.62 V YES INDUSTRIAL S-PDSO-N14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm DUAL 3 mm 800 µm 3 mm ANALOG DEVICES INC compliant 14-LFCSP-3X3X0.75 14 14-LFCSP-3X3X0.75 2008-11-20 Analog Devices
MAX13433EETD+T
Analog Devices Inc
Check for Price Yes Active 1.8 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-485; TIA-485 1 1.5 V 1 mA 80 ns 2 mA 5.5 V 1.62 V 5.5 V 3 V YES INDUSTRIAL S-PDSO-N14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm DUAL 3 mm 800 µm 3 mm ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, TDFN-14 compliant 14-LFCSP-3X3X0.75 14 14-LFCSP-3X3X0.75 2008-11-20 Analog Devices