Parametric results for: MAX13431EETB+T under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max13431eetbt
Select parts from the table below to compare.
Compare
Compare
MAX13431EETB+T
Maxim Integrated Products
$4.3567 Yes Yes Transferred 5 V 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-485; TIA-485 1 1.5 V 1 mA 80 ns 2 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, ROHS COMPLIANT, TDFN-10 10 compliant EAR99 8542.39.00.01
MAX13431EETB+T
Analog Devices Inc
Check for Price Yes Active 5 V 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-485; TIA-485 1 1.5 V 1 mA 80 ns 2 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ANALOG DEVICES INC 10-LFCSP-3X3X0.75 3 X 3 MM, ROHS COMPLIANT, TDFN-10 10 compliant 10-LFCSP-3X3X0.75 2008-11-20 Analog Devices