Parametric results for: MAX13085ECSA+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max13085ecsat
Select parts from the table below to compare.
Compare
Compare
MAX13085ECSA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 200 ns 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
MAX13085ECSA+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 200 ns 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, MS-012AA, SOIC-8 8 compliant 8-SOIC_N-150_MIL 2012-03-08 Analog Devices
MAX13085ECSA+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 200 ns 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01