Parametric results for: MAX1003CAX+ under Analog to Digital Converters

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1003cax
Select parts from the table below to compare.
Compare
Compare
MAX1003CAX
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.75 V 1 0.7812 % 6 90 MHz YES ADC, FLASH METHOD 1.75 V 2 OFFSET BINARY BIPOLAR COMMERCIAL PARALLEL, WORD R-PDSO-G36 Not Qualified e0 1 70 °C 240 20 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 800 µm DUAL 7.495 mm 2.64 mm 15.415 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 compliant EAR99 8542.39.00.01
MAX1003CAX+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.75 V 1 0.7812 % 6 90 MHz YES ADC, FLASH METHOD 1.75 V 2 OFFSET BINARY COMMERCIAL PARALLEL, WORD R-PDSO-G36 Not Qualified e3 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 800 µm DUAL 7.495 mm 2.64 mm 15.415 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 compliant EAR99 8542.39.00.01
MAX1003CAX
Rochester Electronics LLC
Check for Price No No Active 5 V 2.75 V 1 0.7812 % 6 90 MHz YES ADC, FLASH METHOD 1.75 V 2 OFFSET BINARY COMMERCIAL PARALLEL, 6 BITS R-PDSO-G36 e0 1 70 °C 240 20 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 800 µm DUAL 7.495 mm 2.64 mm 15.415 mm ROCHESTER ELECTRONICS LLC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 unknown
MAX1003CAX-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.75 V 1 0.7812 % 6 90 MHz YES ADC, FLASH METHOD 1.75 V 2 OFFSET BINARY COMMERCIAL PARALLEL, WORD R-PDSO-G36 Not Qualified e0 1 70 °C 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 800 µm DUAL 7.495 mm 2.64 mm 15.415 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 36 compliant 8542.39.00.01
MAX1003CAX+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.75 V 1 0.7812 % 6 90 MHz YES ADC, FLASH METHOD 1.75 V 2 OFFSET BINARY COMMERCIAL PARALLEL, WORD R-PDSO-G36 Not Qualified e3 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 800 µm DUAL 7.495 mm 2.64 mm 15.415 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 compliant EAR99 8542.39.00.01
MAX1003CAX+T
Analog Devices Inc
Check for Price Yes Active 5 V 2.75 V 1 0.7812 % 6 90 MHz YES ADC, FLASH METHOD 1.75 V 2 OFFSET BINARY COMMERCIAL PARALLEL, WORD R-PDSO-G36 Not Qualified e3 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 800 µm DUAL 7.495 mm 2.64 mm 15.415 mm ANALOG DEVICES INC 36-SSOP_W-7.62_MM 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 compliant 36-SSOP_W-7.62_MM 1997-06-01 Analog Devices
MAX1003CAX+
Analog Devices Inc
Check for Price Yes Active 5 V 2.75 V 1 0.7812 % 6 90 MHz YES ADC, FLASH METHOD 1.75 V 2 OFFSET BINARY COMMERCIAL PARALLEL, WORD R-PDSO-G36 Not Qualified e3 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 800 µm DUAL 7.495 mm 2.64 mm 15.415 mm ANALOG DEVICES INC 36-SSOP_W-7.62_MM 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 compliant 36-SSOP_W-7.62_MM 1997-06-01 Analog Devices