Parametric results for: MASMLJ85 under Transient Suppressors

Filter Your Search

1 - 10 of 55 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: masmlj85
Select parts from the table below to compare.
Compare
Compare
MASMLJ85A
Microchip Technology Inc
$7.5823 No Active 137 V 1.61 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ85AE3
Microchip Technology Inc
$7.9758 Yes Active 137 V 1.61 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ8.5A
Microchip Technology Inc
$7.9758 No Active 14.4 V 1.61 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ8.5AE3
Microchip Technology Inc
$7.9758 Yes Active 14.4 V 1.61 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ85AE3/TR
Microchip Technology Inc
$8.1687 Yes Active 137 V 1.61 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE TR, 7 INCH: 750 104 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant PLASTIC PACKAGE-2
MASMLJ8.5A/TR
Microchip Technology Inc
$8.1687 No Active 14.4 V 1.61 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE TR, 7 INCH: 750 10.4 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant PLASTIC PACKAGE-2
MASMLJ8.5CA
Microchip Technology Inc
$8.5651 No Active 14.4 V 1.61 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ8.5CAE3
Microchip Technology Inc
$8.5651 Yes Active 14.4 V 1.61 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ85CA
Microchip Technology Inc
$8.5651 No Active 137 V 1.61 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ85CAE3
Microchip Technology Inc
$8.5651 Yes Active 137 V 1.61 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant