Filter Your Search
1 - 9 of 9 results
|
MASMLG130CA
Microchip Technology Inc
|
$8.8099 | No | Active | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MASMLG130CAE3
Microchip Technology Inc
|
$8.8099 | Yes | Active | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
![]() |
MASMLG130CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | R-PDSO-G2 | 2 | EAR99 | 8541.10.00.50 | |||||
![]() |
MASMLG130CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | R-PDSO-G2 | 2 | |||||||||||
![]() |
MASMLG130CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | |||||
![]() |
MASMLG130CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
MASMLG130CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | ||||||||
![]() |
MASMLG130CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | R-PDSO-G2 | 2 | EAR99 | 8541.10.00.50 | |||||
|
MASMLG130CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 209 V | 1.61 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 159 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.50 |