Parametric results for: MASMLG100AE3TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: masmlg100ae3tr
Select parts from the table below to compare.
Compare
Compare
MASMLG100AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE TR, 7 INCH: 750 123 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
MASMLG100AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE TR, 7 INCH: 750 123 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown EAR99 8541.10.00.50 DO-215AB 2