Parametric results for: MASMCJ7.5A under Transient Suppressors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
-
Manufacturer Part Number: masmcj75a
Select parts from the table below to compare.
Compare
Compare
MASMCJ75AE3
Microchip Technology Inc
$6.2132 Yes Active 1.56 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant
MASMCJ75A
Microchip Technology Inc
$6.2132 No Active 1.56 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCJ, 2 PIN compliant
MASMCJ7.5A
Microchip Technology Inc
$6.2132 No Active 1.56 W SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCJ, 2 PIN compliant
MASMCJ7.5AE3
Microchip Technology Inc
$6.2132 Yes Active 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant
MASMCJ7.5A/TR
Microchip Technology Inc
$6.3996 No Active 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MASMCJ7.5AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
MASMCJ7.5A/TR
Microsemi Corporation
Check for Price No Transferred 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50
MASMCJ75A
Microsemi Corporation
Check for Price No No Transferred 1.56 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMCJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AB 2
MASMCJ75A/TR
Microsemi Corporation
Check for Price No Transferred 121 V 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMCJ, 2 PIN unknown EAR99 8541.10.00.50
MASMCJ7.5AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant EAR99 8541.10.00.50 DO-214AB 2