Parametric results for: MASMCJ33CA/TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: masmcj33catr
Select parts from the table below to compare.
Compare
Compare
MASMCJ33CATR
Microsemi Corporation
Check for Price No No Active 1.56 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.6 V 1.5 kW R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC, SMCJ, 2 PIN 2 unknown
MASMCJ33CA/TR
Microsemi Corporation
Check for Price No Transferred 53.3 V 1.56 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE HIGH RELIABILITY 40.6 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMCJ, 2 PIN unknown EAR99 8541.10.00.50