Parametric results for: MASMBJ18A under Transient Suppressors

Filter Your Search

1 - 10 of 13 results

All Filters
|
Manufacturer Part Number: masmbj18a
Select parts from the table below to compare.
Compare
Compare
MASMBJ18A
Microchip Technology Inc
$5.4078 No Active 1.38 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant 8.54 Military: -65C to +150C 2020-06-25 DRC Conflict Free CMRT V5.10
MASMBJ18AE3
Microchip Technology Inc
$5.4078 Yes Active 1.38 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN not_compliant 8.54 Military: -65C to +150C 2025-01-21 DRC Conflict Free CMRT V5.10 102.9 878.766 RoHS 2 (2015/863/EU) 7(a) 7439-92-1 98 YES 1333-86-4, 7439-92-1 [object Object]
MASMBJ18A/TR13
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant 8.54 Military: -65C to +150C 2017-07-07 DRC Conflict Free CMRT V5.10 DO-214AA 2 EAR99 8541.10.00.50 8541.10.00.50
MASMBJ18A/TR7
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant 8.54 Military: -65C to +150C 2017-07-07 DRC Conflict Free CMRT V5.10 DO-214AA 2 EAR99 8541.10.00.50 8541.10.00.50
MASMBJ18A/TR
Microsemi Corporation
Check for Price No Transferred 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE TR, 7 INCH; 750 22.1 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant 8.54 Military: -65C to +150C 2018-06-27 DRC Conflict Free CMRT V5.10 7439-92-1 EAR99 8541.10.00.50 8541.10.00.50
MASMBJ18A
Microsemi Corporation
Check for Price No No Transferred 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 not_compliant 8.54 Military: -65C to +150C 2018-06-27 DRC Conflict Free CMRT V5.10 7439-92-1 DO-214AA 2 EAR99 8541.10.00.50 8541.10.00.50
MASMBJ18AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE TR, 7 INCH; 750 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant 8.54 Military: -65C to +150C 2024-01-23 DRC Conflict Free CMRT V5.10 102.89 878.6805999999999 RoHS 2 (2015/863/EU) 7(a), 7(c)-I 7439-92-1 100 YES 7439-92-1, 7440-02-0, 1333-86-4 EAR99 8541.10.00.50 8541.10.00.50
MASMBJ18AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE TR, 7 INCH; 750 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown 8.54 Military: -65C to +150C 2024-01-23 DRC Conflict Free CMRT V5.10 102.89 878.6805999999999 RoHS 2 (2015/863/EU) 7(a), 7(c)-I 7439-92-1 100 YES 7439-92-1, 7440-02-0, 1333-86-4 DO-214AA 2 EAR99 8541.10.00.50 8541.10.00.50
MASMBJ18AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant 8.54 Military: -65C to +150C 2024-01-23 DRC Conflict Free CMRT V5.10 102.89 878.6805999999999 RoHS 2 (2015/863/EU) 7(a), 7(c)-I 7439-92-1 100 YES 7439-92-1, 7440-02-0, 1333-86-4 DO-214AA 2 EAR99 8541.10.00.50 8541.10.00.50
MASMBJ18AE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant 8.54 Military: -65C to +150C 2017-07-07 DRC Conflict Free CMRT V5.10 RoHS 2 (2011/65/EU) EAR99 8541.10.00.50 8541.10.00.50