Parametric results for: MAPLAD30KP18AE3 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: maplad30kp18ae3
Select parts from the table below to compare.
Compare
Compare
MAPLAD30KP18AE3
Microchip Technology Inc
$49.1262 Buy Yes Active 30.8 V 2.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 30 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD30KP18AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 30.8 V 2.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 30 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant 1 EAR99 8541.10.00.50 Microsemi Corporation
MAPLAD30KP18AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Active 2.5 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 30 kW Not Qualified R-PSSO-G1 e3 1 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP unknown 1 ROHS COMPLIANT, PLASTIC PACKAGE-1
MAPLAD30KP18AE3/TR
Microchip Technology Inc
Check for Price Buy Yes Active 30.8 V 2.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 30 kW Not Qualified S-PSSO-G1 e3 150 °C -65 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 S-PSSO-G1
MAPLAD30KP18AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 30.8 V 2.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 30 kW Not Qualified S-PSSO-G1 e3 150 °C -65 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant EAR99 8541.10.00.50 S-PSSO-G1