Parametric results for: MAL213814103E3 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mal213814103e3
Select parts from the table below to compare.
Compare
Compare
MAL213814103E3
Vishay Intertechnologies
$4.6400 Buy Yes Active 10 mF 10 V 1.98 A 20 % 70 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 200 µA 0.41 e3 105 °C -40 °C 2 TUBULAR PACKAGE Axial BULK NO MATTE TIN 44 mm WIRE 18.5 mm 39.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
MAL213814103E3
Vishay BCcomponents
Check for Price Buy Yes Yes Active 10 mF 10 V 1.98 A 20 % 70 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 200 µA 0.41 e3 105 °C -40 °C 2 TUBULAR PACKAGE Axial BULK NO MATTE TIN 44 mm WIRE 18.5 mm 39.5 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.40