Parametric results for: MAD1108 under Transient Suppressors

Filter Your Search

1 - 10 of 40 results

|
-
-
-
Manufacturer Part Number: mad1108
Select parts from the table below to compare.
Compare
Compare
MMAD1108E3/TR13
Microchip Technology Inc
$2.7750 Yes Active 1.5 W SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 75 V 8 AVALANCHE LOW CAPACITANCE Not Qualified R-PDSO-G16 e3 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DIP-16 compliant EAR99 8541.10.00.50 Microchip
MMAD1108/TR13
Microchip Technology Inc
$3.5500 No Active 1.5 W SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 75 V 8 AVALANCHE LOW CAPACITANCE Not Qualified R-PDSO-G16 e0 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, DIP-16 compliant EAR99 8541.10.00.50 Microchip
MMAD1108-T7
ProTek Devices
Check for Price No No Obsolete 1.2 V 100 nA 500 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 50 V 8 AVALANCHE ULTRA LOW CAPACITANCE 40 V Not Qualified R-PDSO-G16 e0 1 150 °C -55 °C 245 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES SOP-16 unknown EAR99 8541.10.00.50 SOD 16
MMAD1108-LF
ProTek Devices
Check for Price Yes Yes Active 1.2 V 100 nA 500 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 50 V 8 AVALANCHE ULTRA LOW CAPACITANCE 40 V Not Qualified R-PDSO-G16 e3 150 °C -55 °C 270 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES ROHS COMPLIANT, SOP-16 compliant EAR99 8541.10.00.50 SOD 16
MMAD1108E3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.5 W SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 75 V 8 AVALANCHE LOW CAPACITANCE Not Qualified R-PDSO-G16 e3 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-16 compliant EAR99 8541.10.00.50 16
PMMAD1108-LF
ProTek Devices
Check for Price Yes Active 1.2 V 100 nA 500 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 50 V 8 AVALANCHE ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT 40 V Not Qualified R-PDSO-G16 e3 150 °C -55 °C 270 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES ROHS COMPLIANT, PLASTIC, SOP-16 compliant EAR99 8541.10.00.50 SOD 16
MAD1108C
onsemi
Check for Price Obsolete 400 mA 8 ns 600 mW SILICON RECTIFIER DIODE SEPARATE, 8 ELEMENTS NO 50 V 8 GENERAL PURPOSE Not Qualified R-CDIP-T16 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ONSEMI CERAMIC, CASE 620-09, 16 PIN unknown EAR99 8541.10.00.70 16 CASE 620-09
MAD1108P
Freescale Semiconductor
Check for Price No Obsolete 1.1 V 8 ns 100 nA 600 mW NO 50 V 8 40 V e0 125 °C -65 °C Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
MMAD1108E3
Microchip Technology Inc
Check for Price Yes Active MICROCHIP TECHNOLOGY INC R-PDSO-G16 unknown EAR99 8541.10.00.50
PMMAD1108-LF-T13
ProTek Devices
Check for Price Yes Yes Active 1.2 V 100 nA 500 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 50 V 8 AVALANCHE ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT 40 V Not Qualified R-PDSO-G16 e3 150 °C -55 °C 270 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES SOP-16 compliant EAR99 8541.10.00.50 SOD 16