Parametric results for: MAC4DLMT4G under TRIACs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mac4dlmt4g
Select parts from the table below to compare.
Compare
Compare
MAC4DLMT4G
Littelfuse Inc
$1.1839 Buy Yes Active 600 V 4 A TRIAC SINGLE R-PSSO-G2 e3 Not Qualified MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE LITTELFUSE INC compliant EAR99 8541.30.00.80 LITTELFUSE
MAC4DLMT4G
onsemi
Check for Price Buy Yes Yes Transferred 2 mA 15 mA 5 mA 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 1.3 V R-PSSO-G2 e3 Not Qualified 1 110 °C -40 °C 260 30 MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE ONSEMI compliant EAR99 8541.30.00.80 onsemi TO-252 LEAD FREE, PLASTIC, CASE 369C, DPAK-3 3 369C
MAC4DLMT4G
Rochester Electronics LLC
Check for Price Buy No Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE R-PSSO-G2 e3 COMMERCIAL 260 40 MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC unknown TO-252 LEAD FREE, PLASTIC, CASE 369C, DPAK-3 3 CASE 369C