Parametric results for: MA5KP5.0CA under Transient Suppressors

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: ma5kp50ca
Select parts from the table below to compare.
Compare
Compare
MA5KP5.0CA
Microchip Technology Inc
$17.8992 No Active 9.2 V 4 mA 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 5 kW 5 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP5.0CAE3
Microchip Technology Inc
$17.8992 Yes Active 9.2 V 4 mA 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 5 kW 5 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP5.0CAE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP5.0CAH/TR12
Microsemi Corporation
Check for Price No Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP5.0CAHE3/TR8
Microsemi Corporation
Check for Price Yes Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP5.0CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 O-PALF-W2
MA5KP5.0CAE3/TR12
Microsemi Corporation
Check for Price Yes Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP5.0CATRE3
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown O-PALF-W2 DO-204 2
MA5KP5.0CA/TR13
Microsemi Corporation
Check for Price No Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP5.0CAE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 5 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown R-PALF-W2 DO-204 2 CASE 5A