Parametric results for: MA5KP5.0AE3TR under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ma5kp50ae3tr
Select parts from the table below to compare.
Compare
Compare
MA5KP5.0AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MA5KP5.0AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 DO-204 2 CASE 5A
MA5KP5.0AE3/TR13
Microsemi Corporation
Check for Price Buy Yes Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP5.0AE3/TR8
Microsemi Corporation
Check for Price Buy Yes Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP5.0AE3/TR12
Microsemi Corporation
Check for Price Buy Yes Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50