Parametric results for: MA15KP28A under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: ma15kp28a
Select parts from the table below to compare.
Compare
Compare
MA15KP28A
Microchip Technology Inc
$37.3281 Buy No Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e0 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant
MA15KP28AE3
Microchip Technology Inc
$37.3281 Buy Yes Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e3 DO-204AR 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MA15KP28A/TR
Microchip Technology Inc
$37.5102 Buy No Active 47.5 V 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e0 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant
MA15KP28AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 47.5 V 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown DO-204 2 CASE 5A EAR99 8541.10.00.50
MA15KP28ATR
Microsemi Corporation
Check for Price Buy No No Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown DO-204 2 CASE 5A
MA15KP28AE3
Microsemi Corporation
Check for Price Buy Yes Transferred 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e3 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant DO-204 2 CASE 5A EAR99 8541.10.00.50
MA15KP28ATRE3
Microsemi Corporation
Check for Price Buy Yes Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e3 DO-204AR ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant DO-204 2 CASE 5A
MA15KP28A/TR
Microsemi Corporation
Check for Price Buy No Transferred 47.5 V 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e0 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 5A, 2 PIN not_compliant EAR99 8541.10.00.50
MA15KP28A
Microsemi Corporation
Check for Price Buy No Transferred 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e0 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 5A, 2 PIN not_compliant DO-204 2 CASE 5A EAR99 8541.10.00.50
MA15KP28AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 47.5 V 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP R-PALF-W2 compliant EAR99 8541.10.00.50