Parametric results for: MA1.5KE8.2AE3 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: ma15ke82ae3
Select parts from the table below to compare.
Compare
Compare
MA1.5KE82AE3
Microchip Technology Inc
$8.7685 Yes Active 1.52 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant
MA1.5KE8.2AE3
Microchip Technology Inc
$8.7685 Yes Active 1.52 W SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant
MA1.5KE8.2AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 12.1 V 1.52 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MA1.5KE82AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.52 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN compliant EAR99 8541.10.00.50 2 CASE 1
MA1.5KE8.2AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 12.1 V 1.52 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 1
MA1.5KE82AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 113 V 1.52 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 1
MA1.5KE8.2AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.52 W SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN compliant EAR99 8541.10.00.50 2 CASE 1
MA1.5KE82AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 113 V 1.52 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50