Parametric results for: MA05L2NCQD under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ma05l2ncqd
Select parts from the table below to compare.
Compare
Compare
MA05L2NCQD
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 250 mA 28 V 10000 Cycle(s) 1 5 SP5T LATCHED ROTARY SWITCH FLUSH, SCREWDRIVER SLOT .25A@125VAC .25A@28VDC 250 mA 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 36 deg NO Silver (Ag) SOLDER 9.4 mm 13.34 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
MA05L2NCQD
C&K
Check for Price Buy Yes Yes Active 250 mA 28 V 10000 Cycle(s) 0.02 mΩ 1 5 SP5T LATCHED SILVER ROTARY SWITCH SCREW DRIVER SLOT, FLUSH PANEL MOUNTABLE .25A@125VAC .25A@28VDC 250 mA 125 V 600VRMS V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT ZINC ALLOY 1/4-28 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 36 deg DIALLYL PHTHALATE 12 NO SILVER COPPER ALLOY SOLDER 9.4 mm 13.34 mm 0.25 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS