Parametric results for: M95256-DRMN6TP under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: m95256drmn6tp
Select parts from the table below to compare.
Compare
Compare
M95256-DRMN6TP/K
STMicroelectronics
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M95256-DRMN6TP
STMicroelectronics
Check for Price Yes Obsolete 256 bit 8 32X8 5 V 80 ns 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 32 32 words SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51