Filter Your Search
1 - 2 of 2 results
|
M95256-DFDW6TP
STMicroelectronics
|
$0.4322 Buy | Yes | Active | 262.144 kbit | 8 | 32KX8 | 2.5 V | 20 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M95256-DFDW6TP/K
STMicroelectronics
|
Check for Price Buy | Active | 262.144 kbit | 8 | 32KX8 | 2.5 V | 20 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | TSSOP, |