Parametric results for: M95160-MN3TP/G under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m95160mn3tpg
Select parts from the table below to compare.
Compare
Compare
M95160-MN3TP/G
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 5 µA 4 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 8 compliant EAR99 8542.32.00.51