Parametric results for: M95080-WMN5 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m95080wmn5
Select parts from the table below to compare.
Compare
Compare
M95080-WMN5
STMicroelectronics
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 3.3 V EEPROM 40 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 2 µA 2 µA 5.5 V 2.5 V CMOS OTHER HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 85 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M95080-WMN5T
STMicroelectronics
Check for Price Obsolete 8.192 kbit 8 1KX8 3.3 V EEPROM 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 2.5 V CMOS OTHER R-PDSO-G8 Not Qualified 85 °C -20 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.32.00.51