Filter Your Search
1 - 6 of 6 results
![]() |
M95020-RMB6TP
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M95020-RMB6T
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | ASYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, MLP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M95020-RMB6P
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M95020-RMB6TG
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
![]() |
M95020-RMB6
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | ASYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, MLP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M95020-RMB6G
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |