Parametric results for: M93C86-WMN6G under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m93c86wmn6g
Select parts from the table below to compare.
Compare
Compare
M93C86-WMN6G
STMicroelectronics
Check for Price Buy Yes Yes Active 16.384 kbit 16 1KX16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51