Parametric results for: M93C66-MN3/S under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m93c66mn3s
Select parts from the table below to compare.
Compare
Compare
M93C66-MN3/S
STMicroelectronics
Check for Price No Obsolete 4.096 kbit 16 256X16 5 V 2 MHz EEPROM 8 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SOP-8 8 not_compliant EAR99 8542.32.00.51