Filter Your Search
1 - 1 of 1 results
![]() |
M93C66-MB3/S
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-XDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |