Parametric results for: M93C46-MN3T/W under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m93c46mn3tw
Select parts from the table below to compare.
Compare
Compare
M93C46-MN3T/W
STMicroelectronics
Check for Price Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 15 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms SOFTWARE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51