Parametric results for: M93C46-MN under EEPROMs

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
Manufacturer Part Number: m93c46mn
Select parts from the table below to compare.
Compare
Compare
M93C46-MN3TP/W
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 15 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
NM93C46MN
Texas Instruments
Check for Price Buy No Transferred 1.024 kbit 16 64X16 5 V 500 kHz EEPROM MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 µA 4 µA 5.5 V 4.5 V CMOS MILITARY 10 ms SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown 3A001.A.2.C 8542.32.00.51
M93C46-MN5
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 1 MHz EEPROM CONFIGURABLE AS 64 X 16 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1.5 µA 5.5 V 4.5 V CMOS OTHER 10 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M93C46-MN6TP/S
STMicroelectronics
Check for Price Buy Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51
M93C46-MN3T/W
STMicroelectronics
Check for Price Buy Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 15 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms SOFTWARE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
NM93C46MN
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 1.024 kbit 16 64X16 5 V 500 kHz EEPROM MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS 40 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS MILITARY 10 ms R-PDIP-T8 Not Qualified 125 °C -55 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 8 unknown 3A001.A.2.C 8542.32.00.51
M93C46-MN1T
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 1 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 50 µA 1.5 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M93C46-MN7TG
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1.5 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M93C46-MN5T
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 1 MHz EEPROM CONFIGURABLE AS 64 X 16 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1.5 µA 5.5 V 4.5 V CMOS OTHER 10 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M93C46-MN3TP/S
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 15 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51