Parametric results for: M83513/03-D11C under D Type Connectors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
Manufacturer Part Number: m8351303d11c
Select parts from the table below to compare.
Compare
Compare
M83513/03-D11C
Cinch Connectivity Solutions
$87.1812 Buy Active 25 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE D METAL GOLD (50) D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES -55 °C 125 °C PLUG S25P0 GOLD (50) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 1.175 inch CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions
M83513/03-D11C
ITT Interconnect Solutions
$199.4621 Buy No Active 25 2 8 mΩ 3 A MALE 500 Cycles CABLE LIQUID CRYSTAL POLYMER D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES -55 °C 125 °C PLUG S25P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 1.175 inch ITT CANNON compliant
M83513/03-D11C
Glenair Inc
$209.9162 Buy No Active 25 2 32 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG e4 MIL -55 °C 125 °C PLUG PREASSEM CONN GOLD STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 LOCKING ONE GENERAL PURPOSE CADMIUM CRIMP 0.31 inch 0.233 inch 1.185 inch GLENAIR INC compliant EAR99 8536.69.40.30
M83513/03-D11C
Amphenol Corporation
Check for Price Buy No Active 25 2 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES -55 °C 125 °C PLUG S25P0 NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 1.175 inch AMPHENOL CORP unknown
M83513/03-D11C
Ulti-Mate Connector Inc
Check for Price Buy Contact Manufacturer 25 MALE CABLE GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ULTI-MATE CONNECTOR INC unknown
M83513/03-D11C
AirBorn Inc
Check for Price Buy Active 25 2 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES -55 °C 125 °C PLUG S25P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 1.175 inch AIRBORN INC compliant
M83513/03D11C
TE Connectivity
Check for Price Buy Active 25 MALE CABLE POLYETHERIMIDE D ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES PLUG GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP TE CONNECTIVITY LTD unknown
M83513/03-D11C
Omnetics Connector Corporation
Check for Price Buy Contact Manufacturer 25 MALE CABLE D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR POLARIZED, STANDARD: MIL-DTL-83513 NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO WITH CABLE ASSEMBLY CADMIUM CRIMP OMNETICS CONNECTOR CORP unknown
M83513/03-D11C
TE Connectivity
Check for Price Buy No Active 25 2 1.27 mm 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 3A 1 24 AWG 26 AWG 0.139 N NO NO NO -55 °C 125 °C PLUG S25P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO YES 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE NO 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 1.175 inch TE CONNECTIVITY LTD not_compliant
M83513/03D11C
TE Connectivity / Deutsch
Check for Price Buy Active 25 MALE CABLE POLYETHERIMIDE D ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES PLUG GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP DEUTSCH CORP unknown