Parametric results for: M83513/01AC under D Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: m8351301ac
Select parts from the table below to compare.
Compare
Compare
M83513/01-AC
TE Connectivity
$13.8083 Buy No Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.384 inch 0.223 inch 0.775 inch 0.11 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
M83513/01-AC
Cinch Connectivity Solutions
$34.9346 Buy No Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYETHYLENE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.298 inch 0.223 inch 0.775 inch 0.11 inch CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions EAR99 8536.69.40.30
M83513/01-AC
Glenair Inc
$46.8262 Buy No Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER A METAL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N MIL -55 °C 125 °C PLUG S9P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.31 inch 0.233 inch 0.785 inch 0.11 inch GLENAIR INC not_compliant Glenair EAR99 8536.69.40.30
M83513/01-AC
ITT Interconnect Solutions
$64.0233 Buy No No Active 9 2 2 8 mΩ 3 A MALE 500 Cycles PANEL LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY GOLD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC-2B ONE GENERAL PURPOSE 50u inch CADMIUM/CHROMATE SOLDER 0.308 inch 0.355 inch 1.39 inch 0.11 inch ITT CANNON compliant ITT CANNON
M83513/01AC
Bel Fuse
Check for Price Buy No Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N YES MIL -55 °C 125 °C PLUG S9P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.384 inch 0.223 inch 0.775 inch 0.11 inch BEL FUSE INC unknown EAR99 8536.69.40.30
M83513/01-AC
Cristek Interconnects Inc
Check for Price Buy Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.384 inch 0.223 inch 0.775 inch 0.11 inch CRISTEK INTERCONNECTS INC compliant
M83513/01-AC
Defense Logistics Agency
Check for Price Buy Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE PLASTIC A METAL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.298 inch 0.223 inch 0.775 inch 0.11 inch DEFENSE LOGISTICS AGENCY unknown
M83513/01-AC
AirBorn Inc
Check for Price Buy Yes Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N YES MIL -55 °C 125 °C PLUG S9P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.384 inch 0.223 inch 0.775 inch 0.11 inch AIRBORN INC compliant EAR99 8536.69.40.30
M83513/01-AC
Amphenol Corporation
Check for Price Buy No Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.384 inch 0.223 inch 0.775 inch 0.11 inch AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.30
M83513/01-AC
Omnetics Connector Corporation
Check for Price Buy Contact Manufacturer 9 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.384 inch 0.223 inch 0.775 inch 0.11 inch OMNETICS CONNECTOR CORP not_compliant