Parametric results for: M7A3P1000-2FG256II under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m7a3p10002fg256ii
Select parts from the table below to compare.
Compare
Compare
M7A3P1000-2FG256II
Microsemi Corporation
Check for Price Buy Transferred 1.5 V 1000000 24576 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 24576 CLBS, 1000000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP BGA, compliant 8542.39.00.01
M7A3P1000-2FG256II
Microchip Technology Inc
Check for Price Buy Active 1.5 V 177 177 24576 1000000 24576 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 24576 CLBS, 1000000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 compliant 8542.39.00.01
M7A3P1000-2FG256II
Actel Corporation
Check for Price Buy Transferred 1.5 V 1000000 24576 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 24576 CLBS, 1000000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 unknown