Filter Your Search
1 - 10 of 11 results
|
M7A3P1000-1FG256
Microchip Technology Inc
|
$177.3423 Buy | No | Not Recommended | 1.5 V | 177 | 177 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | |||||
|
M7A3P1000-1FG256I
Microchip Technology Inc
|
$203.9587 Buy | No | Not Recommended | 1.5 V | 177 | 177 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | Microchip | ||||
|
M7A3P1000-1FG256I
Actel Corporation
|
Check for Price Buy | No | Transferred | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | ||||||||||||
|
M7A3P1000-1FG256I
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 1.5 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | unknown | Microsemi Corporation | 8542.39.00.01 | |||||||
|
M7A3P1000-1FG256
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 1.5 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | unknown | 8542.39.00.01 | ||||||||
|
M7A3P1000-1FG256IFG256
Microsemi Corporation
|
Check for Price Buy | Active | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | MICROSEMI CORP | BGA, | unknown | ||||||||||||||
|
M7A3P1000-1FG256FG256
Microsemi Corporation
|
Check for Price Buy | Active | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | MICROSEMI CORP | BGA, | unknown | |||||||||||||||
|
M7A3P1000-1FG256
Actel Corporation
|
Check for Price Buy | No | Transferred | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | |||||||||||||
|
M7A3P1000-1FG256II
Microchip Technology Inc
|
Check for Price Buy | Active | 1.5 V | 177 | 177 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | ||||||
|
M7A3P1000-1FG256II
Actel Corporation
|
Check for Price Buy | Transferred | 1.5 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | unknown |