Parametric results for: M5KP7.5A under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
Manufacturer Part Number: m5kp75a
Select parts from the table below to compare.
Compare
Compare
M5KP7.5AE3
Microchip Technology Inc
$7.0488 Yes Active 3.5 V 12.9 V 250 µA 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 5 kW 7.5 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP7.5A
Microchip Technology Inc
$7.0488 No Active 3.5 V 12.9 V 250 µA 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 5 kW 7.5 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP75A
Microchip Technology Inc
$7.0488 No Active 3.5 V 121 V 10 µA 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 5 kW 75 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP75AE3
Microchip Technology Inc
$7.0488 Yes Active 3.5 V 121 V 10 µA 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 5 kW 75 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP75A/TR
Microchip Technology Inc
$7.2375 No Active 3.5 V 121 V 10 µA 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 5 kW 75 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP75AE3/TR
Microchip Technology Inc
$7.2375 Yes Active 3.5 V 121 V 10 µA 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 5 kW 75 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP75ATR
Microsemi Corporation
Check for Price No No Transferred 121 V 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 5 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown DO-204 R-PALF-W2 2 CASE 5A EAR99 8541.10.00.50
M5KP75AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 121 V 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 5 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN EAR99 8541.10.00.50
M5KP75AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 121 V 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 5 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown DO-204 R-PALF-W2 2 CASE 5A EAR99 8541.10.00.50
M5KP7.5A
Microsemi Corporation
Check for Price No No Transferred 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 5 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown PLASTIC, CASE 5A, 2 PIN EAR99 8541.10.00.50