Parametric results for: M58WR032KB70ZB6F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m58wr032kb70zb6f
Select parts from the table below to compare.
Compare
Compare
M58WR032KB70ZB6F
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 33.5544 Mbit 16 4K,32K 2MX16 1.8 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 50 µA 70 µA 2 V 1.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm NUMONYX BGA VFBGA, BGA56,7X8,30 56 unknown EAR99 8542.32.00.51
M58WR032KB70ZB6F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 33.5544 Mbit 16 4K,32K 2MX16 1.8 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 50 µA 70 µA 2 V 1.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B56 Not Qualified e1 85 °C -40 °C 56 PLASTIC/EPOXY VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA56,7X8,30 56 compliant EAR99 8542.32.00.51