Parametric results for: M58LW032D110N6 under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: m58lw032d110n6
Select parts from the table below to compare.
Compare
Compare
M58LW032D110N6
STMicroelectronics
Check for Price Yes Obsolete 33.5544 Mbit 16 128K 2MX16 3 V 110 ns FLASH 8 YES YES NO 1 32 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 40 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G56 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm STMICROELECTRONICS TSOP 14 X 20 MM, PLASTIC, TSOP-56 56 compliant EAR99 8542.32.00.51 STMicroelectronics
M58LW032D110N6P
STMicroelectronics
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3 V 110 ns FLASH 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm STMICROELECTRONICS TSOP 14 X 20 MM, PLASTIC, TSOP-56 56 unknown EAR99 8542.32.00.51 STMicroelectronics
M58LW032D110N6E
STMicroelectronics
Check for Price Yes Obsolete 33.5544 Mbit 16 128K 2MX16 3 V 110 ns FLASH 8 YES YES NO 1 32 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 40 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm STMICROELECTRONICS TSOP 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 56 compliant EAR99 8542.32.00.51
M58LW032D110N6F
STMicroelectronics
Check for Price Yes Obsolete 33.5544 Mbit 16 128K 2MX16 3 V 110 ns FLASH 8 YES YES NO 1 32 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 40 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm STMICROELECTRONICS TSOP 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 56 compliant EAR99 8542.32.00.51
M58LW032D110N6T
STMicroelectronics
Check for Price No Obsolete 33.5544 Mbit 16 128K 2MX16 3 V 110 ns FLASH 8 YES YES NO 1 32 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 40 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm STMICROELECTRONICS TSOP 14 X 20 MM, PLASTIC, TSOP-56 56 not_compliant EAR99 8542.32.00.51