Filter Your Search
1 - 3 of 3 results
![]() |
M58LT256JST8ZA6T
STMicroelectronics
|
Check for Price | No | No | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 110 µA | 77 µA | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M58LT256JST8ZA6T
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 110 µA | 77 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M58LT256JST8ZA6T
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 110 µA | 77 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |