Parametric results for: M58LT256GB1ZA5 under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: m58lt256gb1za5
Select parts from the table below to compare.
Compare
Compare
M58LT256GB1ZA5
Numonyx Memory Solutions
Check for Price Buy Transferred 268.4355 Mbit 16 16MX16 1.8 V 110 ns FLASH BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -25 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA 10 X 13 MM, 1 MM PITCH, TBGA-64 64 unknown EAR99 8542.32.00.51
M58LT256GB1ZA5E
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V 110 ns FLASH BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B64 Not Qualified e1 85 °C -25 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 64 compliant EAR99 8542.32.00.51
M58LT256GB1ZA5E
Numonyx Memory Solutions
Check for Price Buy Transferred 268.4355 Mbit 16 16MX16 1.8 V 110 ns FLASH BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B64 Not Qualified 85 °C -25 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 64 unknown EAR99 8542.32.00.51
M58LT256GB1ZA5
STMicroelectronics
Check for Price Buy No Transferred 268.4355 Mbit 16 16K,64K 16MX16 1.8 V 110 ns FLASH BOTTOM YES YES NO 1 4,255 16000000 16.7772 M ASYNCHRONOUS 8 words PARALLEL 1.8 V 5 µA 47 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -25 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm STMICROELECTRONICS BGA 10 X 13 MM, 1 MM PITCH, TBGA-64 64 not_compliant EAR99 8542.32.00.51
M58LT256GB1ZA5
Micron Technology Inc
Check for Price Buy No No Obsolete 268.4355 Mbit 16 16MX16 1.8 V 110 ns FLASH BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -25 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA 10 X 13 MM, 1 MM PITCH, TBGA-64 64 compliant EAR99 8542.32.00.51
M58LT256GB1ZA5F
STMicroelectronics
Check for Price Buy Yes Transferred 268.4355 Mbit 16 16K,64K 16MX16 1.8 V 110 ns FLASH BOTTOM YES YES NO 1 4,255 16000000 16.7772 M ASYNCHRONOUS 8 words PARALLEL 1.8 V 5 µA 47 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -25 °C 260 40 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm STMICROELECTRONICS BGA 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 64 compliant EAR99 8542.32.00.51
M58LT256GB1ZA5E
STMicroelectronics
Check for Price Buy Yes Transferred 268.4355 Mbit 16 16K,64K 16MX16 1.8 V 110 ns FLASH BOTTOM YES YES NO 1 4,255 16000000 16.7772 M ASYNCHRONOUS 8 words PARALLEL 1.8 V 5 µA 47 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -25 °C 260 40 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm STMICROELECTRONICS BGA 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 64 compliant EAR99 8542.32.00.51
M58LT256GB1ZA5F
Numonyx Memory Solutions
Check for Price Buy Obsolete 268.4355 Mbit 16 16MX16 1.8 V 110 ns FLASH BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B64 Not Qualified 85 °C -25 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 64 unknown EAR99 8542.32.00.51