Parametric results for: M58LR256KB70ZQ5F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m58lr256kb70zq5f
Select parts from the table below to compare.
Compare
Compare
M58LR256KB70ZQ5F
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 268.4355 Mbit 16 16K,64K 16MX16 1.8 V 70 ns FLASH BOTTOM YES YES NO 1 8, 255 16000000 16.7772 M SYNCHRONOUS 4 words PARALLEL 1.8 V 50 µA 67 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B88 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 88 PLASTIC/EPOXY TFBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10 mm 8 mm NUMONYX BGA TFBGA, BGA88,8X12,32 88 unknown EAR99 8542.32.00.51
M58LR256KB70ZQ5F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 16 16K,64K 16MX16 1.8 V 70 ns FLASH BOTTOM YES YES NO 1 8, 255 16000000 16.7772 M SYNCHRONOUS 4 words PARALLEL 1.8 V 50 µA 67 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B88 Not Qualified e1 85 °C -30 °C 88 PLASTIC/EPOXY TFBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 10 mm 8 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA88,8X12,32 88 compliant EAR99 8542.32.00.51