Parametric results for: M58BW32FB4T3F under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: m58bw32fb4t3f
Select parts from the table below to compare.
Compare
Compare
M58BW32FB4T3F
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 33.5544 Mbit 32 4K,2K,16K 1MX32 3.3 V 45 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 4,8,62 1000000 1.0486 M ASYNCHRONOUS 4 words PARALLEL 3.3 V 150 µA 50 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP ROHS COMPLIANT, PLASTIC, QFP-60 80 unknown EAR99 8542.32.00.51
M58BW32FB4T3F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 33.5544 Mbit 32 4K,2K,16K 1MX32 3.3 V 45 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 4,8,62 1000000 1.0486 M ASYNCHRONOUS 4 words PARALLEL 3.3 V 150 µA 50 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP QFP-60 80 compliant EAR99 8542.32.00.51
M58BW32FB4T3F
STMicroelectronics
Check for Price Buy Yes Transferred 16.7772 Mbit 32 4K,2K,16K 512KX32 3.3 V 45 ns FLASH BOTTOM YES YES NO 1 4,8,62 512000 524.288 k SYNCHRONOUS 4 words PARALLEL 3.3 V 150 µA 50 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C AEC-Q100 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP PLASTIC, QFP-60 80 compliant EAR99 8542.32.00.51