Parametric results for: M58BW16FB5T3F under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: m58bw16fb5t3f
Select parts from the table below to compare.
Compare
Compare
M58BW16FB5T3F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 16.7772 Mbit 32 2K,16K 512KX32 2.7 V 55 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 150 µA 50 µA 3.3 V 2.5 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C 260 AEC-Q100 30 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP QFP-60 80 compliant EAR99 8542.32.00.51
M58BW16FB5T3F
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.7 V 55 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 150 µA 50 µA 3.3 V 2.5 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP QFP, QFP80,.7X.9,32 80 unknown EAR99 8542.32.00.51
M58BW16FB5T3F
STMicroelectronics
Check for Price Buy Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.7 V 55 ns FLASH BOTTOM YES YES NO 1 8,31 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.3 V 150 µA 50 µA 3.3 V 2.5 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP PLASTIC, QFP-60 80 compliant EAR99 8542.32.00.51