Parametric results for: M55342K10B2E00SWB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: m55342k10b2e00swb
Select parts from the table below to compare.
Compare
Compare
M55342K10B2E00SWB
Vishay Dale
Check for Price No No Active 2 kΩ 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 1010 unknown EAR99 8533.21.00.30
M55342K10B2E00SWB
Vishay Intertechnologies
Check for Price No Active 2 kΩ 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant