Parametric results for: M55342K06B6E81R under Thin Film Resistors

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
-
Manufacturer Part Number: m55342k06b6e81r
Select parts from the table below to compare.
Compare
Compare
M55342K06B6E81R
Vishay Intertechnologies
$0.6995 No No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 610 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342K06B6E81RT3
Vishay Thin Film
Check for Price No No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0705 unknown EAR99 8533.21.00.30
M55342K06B6E81RT3
Vishay Intertechnologies
Check for Price No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K06B6E81RS6
Vishay Dale
Check for Price No No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
M55342K06B6E81RUL2
Vishay Intertechnologies
Check for Price No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30
M55342K06B6E81RWSV
Vishay Thin Film
Check for Price No No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 unknown EAR99 8533.21.00.30
M55342K06B6E81R
State of the Art Inc
Check for Price No No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, 8 INCH; WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 460 µm 1.91 mm 1.22 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K06B6E81RTP
Vishay Intertechnologies
Check for Price No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K06B6E81RTP
Vishay Dale
Check for Price No No Active 6.81 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
M55342K06B6E81RTS4
Vishay Intertechnologies
Check for Price No Obsolete 6.81 kΩ 1 % 150 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 546 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC not_compliant