Parametric results for: M55342K06B49E9RSU under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k06b49e9rsu
Select parts from the table below to compare.
Compare
Compare
M55342K06B49E9RSU
Vishay Intertechnologies
$0.8386 Buy No Active 49.9 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 not_compliant EAR99 8533.21.00.30