Parametric results for: M55342H11B2B55RWS under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342h11b2b55rws
Select parts from the table below to compare.
Compare
Compare
M55342H11B2B55RWS
Vishay Intertechnologies
Check for Price Buy No Active 2.55 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.02 mm 560 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H11B2B55RWS
Vishay Dale
Check for Price Buy No No Active unknown
M55342H11B2B55RWS
Vishay Thin Film
Check for Price Buy No No Active 2.55 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.02 mm 560 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30